Part Details for CP18579_YASMEEN-70-RS by LEDIL
Overview of CP18579_YASMEEN-70-RS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP18579_YASMEEN-70-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-CP18579_YASMEEN-70-RS-ND
|
DigiKey | YASMEEN-70-RS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
101 In Stock |
|
$7.5076 / $13.6600 | Buy Now |
DISTI #
CP18579_YASMEEN-70
|
Avnet Americas | Lens for CLL02x/CLU02x/LC003D/LC006D/LC009D/LC013D LEDs - Trays (Alt: CP18579_YASMEEN-70) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tray | 0 |
|
$5.2520 / $7.9219 | Buy Now |
DISTI #
928-CP18579-70-RS
|
Mouser Electronics | LED Lighting Lenses Assemblies 10 DEG SPOT BEAM W/TIGHT CUTOFF RoHS: Compliant | 86 |
|
$7.5000 / $13.6600 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|69.9mm (D)|38.44mm( RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 210Tray |
|
$7.0600 / $7.2800 | Buy Now |
DISTI #
CP18579_YASMEEN-70
|
Avnet Americas | Lens for CLL02x/CLU02x/LC003D/LC006D/LC009D/LC013D LEDs - Trays (Alt: CP18579_YASMEEN-70) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tray | 0 |
|
$5.2520 / $7.9219 | Buy Now |
DISTI #
CP18579_YASMEEN-70-RS
|
EBV Elektronik | Lens for CLL02x/CLU02x/LC003D/LC006D/LC009D/LC013D LEDs (Alt: CP18579_YASMEEN-70-RS) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 165 |
|
$7.2700 / $7.7900 | Buy Now |