Part Details for CP19109_AMY-70-W-C2-WHT by LEDIL
Overview of CP19109_AMY-70-W-C2-WHT by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP19109_AMY-70-W-C2-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP19109_AMY-70-W-C
|
Avnet Americas | (Alt: CP19109_AMY-70-W-C) RoHS: Compliant Min Qty: 210 Package Multiple: 15 | 0 |
|
$2.2176 / $4.0656 | Buy Now |
DISTI #
928-CP19109AMY70C2WT
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 69.9mm (D) 16.40mm( RoHS: Compliant | 0 |
|
$3.9900 / $4.6000 | Order Now |
|
Future Electronics | Assembly|round|1 Pos|69.9mm (D)|16.40mm( RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 210 Container: Tray | 150Tray |
|
$3.0400 / $3.2200 | Buy Now |
DISTI #
CP19109_AMY-70-W-C
|
Avnet Americas | (Alt: CP19109_AMY-70-W-C) RoHS: Compliant Min Qty: 210 Package Multiple: 15 | 0 |
|
$2.2176 / $4.0656 | Buy Now |
DISTI #
CP19109_AMY-70-W-C2-WHT
|
EBV Elektronik | (Alt: CP19109_AMY-70-W-C2-WHT) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 120 |
|
$3.8700 / $4.1400 | Buy Now |