Part Details for CP2200-GQR by Silicon Laboratories Inc
Overview of CP2200-GQR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2200-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53S5003
|
Bürklin Elektronik | Interface IC ethernet CTLR single chip 10Mbps/100Mbps/1000Mbps 3.3V, CP2200-GQR, TQFP-48 Min Qty: 1 | 2160 |
|
$7.6910 | Buy Now |
|
Chip1Cloud | IC ETH CTRLR SNGL-CHIP 48TQFP | 2897 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 171 |
|
$12.5000 / $19.2300 | Buy Now |
|
Perfect Parts Corporation | 1680 |
|
RFQ |
Part Details for CP2200-GQR
CP2200-GQR CAD Models
CP2200-GQR Part Data Attributes
|
CP2200-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2200-GQR
Silicon Laboratories Inc
LAN Controller, 1 Channel(s), CMOS, PQFP48, 9 X 9 MM, LEAD FREE, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | 9 X 9 MM, LEAD FREE, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |