Part Details for CP2403-GM by Silicon Laboratories Inc
Overview of CP2403-GM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for CP2403-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1864-5-ND
|
DigiKey | IC DRVR 64 SEGMENT 32QFN Min Qty: 1533 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$2.5876 | Buy Now |
DISTI #
634-CP2403-GM
|
Mouser Electronics | LCD Drivers 4x16 LCD driver TQFP32 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$3.8297 / $6.2103 | Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.4100 | Buy Now |
Part Details for CP2403-GM
CP2403-GM CAD Models
CP2403-GM Part Data Attributes:
|
CP2403-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2403-GM
Silicon Laboratories Inc
Liquid Crystal Driver, 128-Segment, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 128 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Resources and Additional Insights for CP2403-GM
Reference Designs related to CP2403-GM
-
STEPPER-MTR-RD : Stepper Motor Reference Design
The Stepper Motor Reference Design illustrates how to use the 3 mm x 3 mm C8051F301 microcontroller for high-performance stepper motor applications. This reference design can also be used as a platform for stepper motor code development. The firmware (AN155SW) demonstrates a linear-velocity profiler with adjustable acceleration.