Part Details for CP2500DC54-PEZ POWER_UNIT by OmniOn Power Inc
Overview of CP2500DC54-PEZ POWER_UNIT by OmniOn Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2500DC54-PEZ POWER_UNIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
894-CP2500DC54PEZ
|
Mouser Electronics | Rack Mount Power Supplies 2500W, -54V to 48VDC Converter w/ PoE RoHS: Compliant | 0 |
|
$1,042.7300 / $1,131.6200 | Order Now |