Part Details for CP30400 by Cliff Electronic Components
Overview of CP30400 by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2316
|
Newark | Recess Plate, Plastic, Xlr Conn, Accessory Type:12Mm Black Plastic Recess Plate, Countersunk Holes, For Use With:Cliff Ft Series Feed Through Xlr Connectors, Product Range:Xrp Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Cliff Electronic Components CP30400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $2.6200 | Buy Now |
DISTI #
4654-CP30400-ND
|
DigiKey | XRP12 BLANK CSK BLACK PLASTIC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
76 In Stock |
|
$0.8234 / $1.5900 | Buy Now |
DISTI #
77785592
|
Verical | CP30400 Min Qty: 57 Package Multiple: 1 | Americas - 97 |
|
$0.9800 / $1.2460 | Buy Now |
DISTI #
CP30400
|
TME | Protection cap, countersunk screw hole, black, plastic, D: 12mm Min Qty: 1 | 97 |
|
$0.7900 / $1.2800 | Buy Now |
Part Details for CP30400
CP30400 CAD Models
CP30400 Part Data Attributes
|
CP30400
Cliff Electronic Components
Buy Now
|
Compare Parts:
CP30400
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |