Part Details for CP30400M by Cliff Electronic Components
Overview of CP30400M by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30400M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4598
|
Newark | Recess Plate, Metal, Xlr Conn, Accessory Type:12Mm Nickel Plated Metal Recess Plate, Countersunk Holes, For Use With:Cliff Ft Series Feed Through Xlr Connectors, Product Range:Xrp Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Cliff Electronic Components CP30400M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $3.7500 | Buy Now |
DISTI #
4654-CP30400M-ND
|
DigiKey | XRP12 METAL BLANK CSK NICKEL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
100 In Stock |
|
$1.8190 / $4.2700 | Buy Now |
DISTI #
77786589
|
Verical | CP30400M Min Qty: 21 Package Multiple: 1 | Americas - 61 |
|
$1.8620 / $3.3460 | Buy Now |
DISTI #
CP30400M
|
TME | Protection cap, countersunk screw hole, silver, metal, D: 12mm Min Qty: 1 | 61 |
|
$1.4500 / $2.7500 | Buy Now |
Part Details for CP30400M
CP30400M CAD Models
CP30400M Part Data Attributes
|
CP30400M
Cliff Electronic Components
Buy Now
|
Compare Parts:
CP30400M
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |