Part Details for CP30400MB by Cliff Electronic Components
Overview of CP30400MB by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30400MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2317
|
Newark | Recess Plate, Metal, Xlr Conn, Accessory Type:12Mm Black Finished Metal Recess Plate, Countersunk Holes, For Use With:Cliff Ft Series Feed Through Xlr Connectors, Product Range:Xrp Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Cliff Electronic Components CP30400MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.6400 / $3.6700 | Buy Now |
DISTI #
4654-CP30400MB-ND
|
DigiKey | XRP12 METAL BLANK CSK BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
98 In Stock |
|
$1.3990 / $2.7000 | Buy Now |
DISTI #
CP30400MB
|
TME | Protection cap, countersunk screw hole, black, metal, D: 12mm Min Qty: 1 | 49 |
|
$1.4900 / $2.3000 | Buy Now |
Part Details for CP30400MB
CP30400MB CAD Models
CP30400MB Part Data Attributes
|
CP30400MB
Cliff Electronic Components
Buy Now
|
Compare Parts:
CP30400MB
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |