Part Details for CP3BT26Y98NEP/NOPB by Texas Instruments
Overview of CP3BT26Y98NEP/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP3BT26Y98NEP/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CP3BT26Y98NEP/NOPB-ND
|
DigiKey | IC CPU RISC W/LLC&CAN 144LQFP Min Qty: 14 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$22.3900 | Buy Now |
DISTI #
CP3BT26Y98NEP/NOPB-ND
|
DigiKey | IC CPU RISC W/LLC&CAN 144LQFP Min Qty: 14 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.6135 | Buy Now |
DISTI #
926-CP3BT26Y98NEPNPB
|
Mouser Electronics | RF Microcontrollers - MCU Reprogrammable Connectivity Processor with Bluetooth, USB, and CAN Interfaces 144-LQFP RoHS: Compliant | 0 |
|
$24.8700 / $25.9400 | Order Now |
|
Rochester Electronics | CP3BT26 - IC CPU RISC W/LLC&CAN 144LQFP RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$19.2100 / $22.6000 | Buy Now |
|
Chip1Cloud | IC CPU RISC W/LLC&, CAN 144LQFP | 1400 |
|
RFQ |
Part Details for CP3BT26Y98NEP/NOPB
CP3BT26Y98NEP/NOPB CAD Models
CP3BT26Y98NEP/NOPB Part Data Attributes:
|
CP3BT26Y98NEP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CP3BT26Y98NEP/NOPB
Texas Instruments
Reprogrammable Connectivity Processor with Bluetooth, USB, and CAN Interfaces 144-LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |