Part Details for CP41B-WGS-CM0P0234 by Cree, Inc.
Overview of CP41B-WGS-CM0P0234 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP41B-WGS-CM0P0234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2780
|
Newark | Led, Cool White, 3Cd, 0.03A, Press-Fit, Led Color:Cool White, Led Mounting:Press Fit, Bulb Size:-, Forward Current If:30Ma, Forward Voltage:3.6V, Luminous Intensity:3Cd, Viewing Angle:90°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Cree Led CP41B-WGS-CM0P0234 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 / $0.7800 | Buy Now |
DISTI #
CP41B-WGS-CM0P0234-ND
|
DigiKey | LED COOL WHITE CLEAR P4 T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3692 / $0.4800 | Buy Now |
DISTI #
CP41B-WGS-CM0P0234
|
Avnet Americas | 5500-11000MLM, CHROM W2-W3, TUBE PACK - Rail/Tube (Alt: CP41B-WGS-CM0P0234) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.2520 / $0.2920 | Buy Now |
DISTI #
941-CP41BWGSCM0P0234
|
Mouser Electronics | Standard LEDs - Through Hole White LED RoHS: Compliant | 2 |
|
$0.3690 / $0.4800 | Buy Now |
DISTI #
CP41B-WGS-CM0P0234
|
TTI | Standard LEDs - Through Hole White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.3600 / $0.4390 | Buy Now |
DISTI #
CP41B-WGS-CM0P0234
|
Avnet Americas | 5500-11000MLM, CHROM W2-W3, TUBE PACK - Rail/Tube (Alt: CP41B-WGS-CM0P0234) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.2520 / $0.2920 | Buy Now |
DISTI #
CP41B-WGS-CM0P0234
|
Avnet Americas | 5500-11000MLM, CHROM W2-W3, TUBE PACK - Rail/Tube (Alt: CP41B-WGS-CM0P0234) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.2520 / $0.2920 | Buy Now |
Part Details for CP41B-WGS-CM0P0234
CP41B-WGS-CM0P0234 CAD Models
CP41B-WGS-CM0P0234 Part Data Attributes
|
CP41B-WGS-CM0P0234
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-WGS-CM0P0234
Cree, Inc.
Single Color LED, Cool White, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.79 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |