Part Details for CP4A-114C-108E by Ohmite Mfg Co
Overview of CP4A-114C-108E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP4A-114C-108E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6375
|
Newark | Heat Sink, 0.43°C/W, Aluminium, Sot-227, Thermal Resistance:0.43°C/W, Packages Cooled:Sot-227, External Width - Metric:152.4Mm, External Height - Metric:19.05Mm, External Length - Metric:114Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite CP4A-114C-108E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0000 / $89.8500 | Buy Now |
DISTI #
CP4A-114C-108E-ND
|
DigiKey | COLD PLATE HEAT SINK 0.43C/W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
21 In Stock |
|
$59.6365 / $73.4000 | Buy Now |
DISTI #
588-CP4A-114C-108E
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes COLD PLATE TAP1K/2K RoHS: Compliant | 4 |
|
$59.6300 / $73.4000 | Buy Now |
DISTI #
70239071
|
RS | Heatsink, Cold Plate, Four Pass, 114 mm, TA1K0/TA2K0 | Ohmite CP4A-114C-108E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 16 |
|
$69.7300 / $73.4000 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Liquid Cold Plate 0.018°C/W Aluminum RoHS: Compliant |
12 In Stock |
|
$57.8900 / $73.0300 | Buy Now |
DISTI #
CP4A-114C-108E
|
TME | Heatsink: cold plate, TAP1K0,TAP2K0, natural, L: 114.3mm, H: 19.1mm Min Qty: 1 | 0 |
|
$82.9900 | RFQ |
DISTI #
CP4A-114C-108E
|
Richardson RFPD | LIQUID COLD PLATE HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
$63.7800 / $76.5400 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Liquid Cold Plate 0.018°C/W Aluminum RoHS: Compliant |
12 In Stock |
|
$57.8900 / $73.0300 | Buy Now |