Part Details for CP6010P1V00-NH by Cvilux Corporation
Overview of CP6010P1V00-NH by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6010P1V00-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP6010P1V00-NH-ND
|
DigiKey | VERT HEADER 5.70MM 10 POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2048 In Stock |
|
$0.6023 / $1.2000 | Buy Now |
Part Details for CP6010P1V00-NH
CP6010P1V00-NH CAD Models
CP6010P1V00-NH Part Data Attributes:
|
CP6010P1V00-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP6010P1V00-NH
Cvilux Corporation
Power Connector, 10 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):23A | |
Body Breadth | 0.552 inch | |
Body Depth | 0.583 inch | |
Body Length | 1.305 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |