Part Details for CP60139H by CUI Devices
Overview of CP60139H by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP60139H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4433-ND
|
DigiKey | PELTIER, 15 X 15 X 3.9 MM, 6 A, Min Qty: 240 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3446 | Buy Now |
DISTI #
490-CP60139H
|
Mouser Electronics | Thermoelectric Peltier Modules 15x15x3.9mm peltier 2.1Vin 6A high perf RoHS: Compliant | 0 |
|
$12.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Box | 0Box |
|
$11.6700 | Buy Now |
|
Onlinecomponents.com | 6.0 A High Performance Peltier (TEC) Module - 15 x 15 x 3.9 mm, 6.0 A Input w/Leads RoHS: Compliant | 0 |
|
$12.0100 / $17.5000 | Buy Now |
Part Details for CP60139H
CP60139H CAD Models
CP60139H Part Data Attributes:
|
CP60139H
CUI Devices
Buy Now
|
Compare Parts:
CP60139H
CUI Devices
|
Samacsys Manufacturer | CUI Devices |