Part Details for CP60404567H-2 by CUI Devices
Overview of CP60404567H-2 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP60404567H-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4693-ND
|
DigiKey | PELTIER, 40. X 45 X 6.7 MM, 6.0 Min Qty: 1 Lead time: 13 Weeks Container: Box |
49 In Stock |
|
$37.3851 / $44.6000 | Buy Now |
DISTI #
490-CP60404567H-2
|
Mouser Electronics | Thermoelectric Peltier Modules 40x45x6.7mm 6.0A Wires 2 Stage arcTEC RoHS: Compliant | 26 |
|
$37.3800 / $44.5900 | Buy Now |
DISTI #
V99:2348_21780687
|
Arrow Electronics | Multi-Stage Peltier Modules, 41.25 x 45 x 6.7 mm, 6 A Input with Leads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1816 | Americas - 30 |
|
$1.2090 / $4.7815 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 70 Lead time: 13 Weeks Container: Box | 0Box |
|
$39.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9500 / $74.9500 | Buy Now |
DISTI #
27552836
|
Verical | Multi-Stage Peltier Modules, 41.25 x 45 x 6.7 mm, 6 A Input with Leads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1816 | Americas - 30 |
|
$4.7815 | Buy Now |
Part Details for CP60404567H-2
CP60404567H-2 CAD Models
CP60404567H-2 Part Data Attributes:
|
CP60404567H-2
CUI Devices
Buy Now
|
Compare Parts:
CP60404567H-2
CUI Devices
|
Samacsys Manufacturer | CUI Devices |