Part Details for CP6102-000 by TE Connectivity
Overview of CP6102-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6102-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP6102-000
|
Avnet Americas | Flexible Cable 3Conductors 24AWG 2.18mm 600V - Cable Rools/Shrink Tubing (Alt: CP6102-000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0683 / $6.8514 | Buy Now |
|
Onlinecomponents.com | Flexible Cable 3Conductors 24AWG 1.98mm 600VAC | 0 |
|
$6.2000 / $18.2100 | Buy Now |
DISTI #
RYC82A0134-24-9/93/96CS30
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0134-24-9/93/96CS30 | 0500 On Order |
|
Buy Now | |
DISTI #
000000000003848030
|
Sager | Multi-Conductor Cables 82A0134-24-9/93/96CS3017 Min Qty: 1 | 0 |
|
$6.8600 / $8.5700 | Buy Now |
|
Master Electronics | Flexible Cable 3Conductors 24AWG 1.98mm 600VAC | 0 |
|
$6.2000 / $18.2100 | Buy Now |