Part Details for CPATCBL by Panduit Corp
Overview of CPATCBL by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPATCBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7959
|
Newark | Patch Panel Cover Plate, Angled, Black |Panduit CPATCBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5700 / $137.6200 | Buy Now |
DISTI #
298-16146-ND
|
DigiKey | COVER PLATE PATCH PANEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$117.7256 / $132.9200 | Buy Now |
DISTI #
CPATCBL
|
Avnet Americas | ANGLED PATCH PANEL COVER PLATE - Bulk (Alt: CPATCBL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$120.3200 | Buy Now |
DISTI #
644-CPATCBL
|
Mouser Electronics | D-Sub Tools & Hardware Patch Panel Cve Plate Angld BLK RoHS: Compliant | 0 |
|
$126.1400 / $129.0700 | Order Now |
DISTI #
71122499
|
RS | Transitional cover for angled patch panels, occupies zero rack space | Panduit CPATCBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$138.1100 | RFQ |
DISTI #
PANCPATCBL
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Angle Patch Panel Transitional Cover Plate RoHS: Compliant | 0 |
|
$120.3200 / $140.3400 | Buy Now |
DISTI #
CPATCBL
|
Avnet Americas | ANGLED PATCH PANEL COVER PLATE - Bulk (Alt: CPATCBL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$120.3200 | Buy Now |
DISTI #
CPATCBL
|
Avnet Americas | ANGLED PATCH PANEL COVER PLATE - Bulk (Alt: CPATCBL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$120.3200 | Buy Now |
DISTI #
000000000002369911
|
Sager | D-Sub Tools & Hardware Patch Panel Cve Plate Angld BLK Min Qty: 1 | 0 |
|
$91.7100 / $115.6900 | Buy Now |