Part Details for CPC1020N by IXYS Corporation
Overview of CPC1020N by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1020N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R8754
|
Newark | Mosfet Relay, Spst-No, 1.2A, 30V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:1.2A, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1020N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1789 |
|
$2.1800 / $3.4900 | Buy Now |
DISTI #
849-CPC1020N
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO NSOIC4 30V 1.2A RoHS: Compliant | 5061 |
|
$1.7400 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1.2A 30V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
62 In Stock |
|
$1.6800 / $2.2900 | Buy Now |
DISTI #
53191663
|
Verical | Solid State Relay 50mA 1.5V DC-IN 1.2A 30V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Date Code: 2029 | Americas - 62 |
|
$2.7550 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 1864 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
CPC1020N
|
TTI | Solid State Relays - PCB Mount RELAY OPTO NSOIC4 30V 1.2A Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 300 In Stock |
|
$1.6800 / $1.7900 | Buy Now |
DISTI #
CPC1020N
|
TME | Relay: solid state, 1200mA, max.30VDC, max.30VAC, SMT, SOP4, 0.25Ω Min Qty: 1 | 502 |
|
$3.2600 / $4.8900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 205 |
|
$3.3142 / $3.6386 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 1.2A 0-30V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1219 |
|
$4.9200 / $5.2700 | Buy Now |
Part Details for CPC1020N
CPC1020N CAD Models
CPC1020N Part Data Attributes
|
CPC1020N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1020N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00013 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1.2 A | |
On-state Resistance-Max | 0.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Terminal Finish | MATTE TIN |