Part Details for CPC10C24P by Semiconductor Circuits Inc
Overview of CPC10C24P by Semiconductor Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC10C24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2351-CPC10C24P-ND
|
DigiKey | DC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$99.9500 / $102.4900 | Buy Now |