Part Details for CPC1540GSTR by IXYS Corporation
Overview of CPC1540GSTR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for CPC1540GSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1540GSTR
|
Mouser Electronics | Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay RoHS: Compliant | 0 |
|
$1.6500 / $2.9400 | Order Now |
DISTI #
CPC1540GSTR
|
TTI | Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0300 | Buy Now |
DISTI #
CPC1540GSTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1000 | 0 |
|
$2.1000 | RFQ |
|
Chip1Cloud | SSR RELAY SPST-NO 120MA 0-350V | 8000 |
|
RFQ |
Part Details for CPC1540GSTR
CPC1540GSTR CAD Models
CPC1540GSTR Part Data Attributes:
|
CPC1540GSTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1540GSTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |