Part Details for CPC1580PTR by IXYS Corporation
Overview of CPC1580PTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1580PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1580PTR
|
Mouser Electronics | Optically Isolated Gate Drivers Optically Isolated Gate Driver RoHS: Compliant | 17 |
|
$1.8800 / $3.7600 | Buy Now |
|
Onlinecomponents.com | Optocoupler Drive 1-CH 8-Pin FPAK T/R RoHS: Compliant |
347 In Stock |
|
$1.6100 / $2.3900 | Buy Now |
DISTI #
CPC1580PTR
|
TTI | Optically Isolated Gate Drivers Optically Isolated Gate Driver Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7600 / $1.8300 | Buy Now |
Part Details for CPC1580PTR
CPC1580PTR CAD Models
CPC1580PTR Part Data Attributes:
|
CPC1580PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1580PTR
IXYS Corporation
FET Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLAT PACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |