Part Details for CPC3909CTR by IXYS Corporation
Overview of CPC3909CTR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC3909CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC3909CTR
|
Mouser Electronics | MOSFET 400V N-Channel Depletion-Mode FET RoHS: Compliant | 2885 |
|
$0.3660 / $0.9800 | Buy Now |
DISTI #
CPC3909CTR
|
TTI | MOSFET 400V N-Channel Depletion-Mode FET Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4080 | Buy Now |
DISTI #
CPC3909CTR
|
TME | Transistor: N-MOSFET, unipolar, 400V, 0.3A, 1.1W, SOT89 Min Qty: 1 | 0 |
|
$0.4660 / $0.9530 | RFQ |
|
New Advantage Corporation | MOSFET DIS.300mA 400V N-CH SOT223 DEPLETION SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 19899 |
|
$1.0100 / $1.0800 | Buy Now |
Part Details for CPC3909CTR
CPC3909CTR CAD Models
CPC3909CTR Part Data Attributes:
|
CPC3909CTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC3909CTR
IXYS Corporation
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |