Part Details for CPC5611A by IXYS Corporation
Overview of CPC5611A by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5611A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 |
|
$17.1038 / $20.8019 | Buy Now | |
|
ComSIT USA | Modem-Support Circuit, 1-Func, PDSO32 RoHS: Not Compliant | Europe - 30 |
|
RFQ |
Part Details for CPC5611A
CPC5611A CAD Models
CPC5611A Part Data Attributes
|
CPC5611A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC5611A
IXYS Corporation
Telecom IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SSOP, SOP32,.4 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G32 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.134 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |