Part Details for CPC7232K by IXYS Corporation
Overview of CPC7232K by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CPC7232K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC7232K
|
Mouser Electronics | Analog Switch ICs 8 Channel High Volt Analog Switch RoHS: Compliant | 0 |
|
$6.8000 / $11.1300 | Order Now |
DISTI #
CPC7232K
|
TTI | Analog Switch ICs 8 Channel High Volt Analog Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for CPC7232K
CPC7232K CAD Models
CPC7232K Part Data Attributes:
|
CPC7232K
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7232K
IXYS Corporation
SPST, 1 Func, 1 Channel, BCDMOS, PQFP48, ROHS COMPLIANT, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
On-state Resistance Match-Nom | 1.52 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |