Part Details for CPC7583BATR by IXYS Corporation
Overview of CPC7583BATR by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC7583BATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2003
|
Newark | Ic, telecom Switching Circuit, sop,28Pin, plastic Rohs Compliant: Yes |Ixys Semiconductor CPC7583BATR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2200 | Buy Now |
DISTI #
849-CPC7583BATR
|
Mouser Electronics | Switch ICs - Various 10-pole SOIC LCAS RoHS: Compliant | 0 |
|
$3.8700 / $3.9600 | Order Now |
Part Details for CPC7583BATR
CPC7583BATR CAD Models
CPC7583BATR Part Data Attributes:
|
CPC7583BATR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7583BATR
IXYS Corporation
Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.034 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 0.0019 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CPC7583BATR
This table gives cross-reference parts and alternative options found for CPC7583BATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7583BATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE75183AQC | Telecom Circuit, 1-Func, QFN-32 | Microsemi Corporation | CPC7583BATR vs LE75183AQC |
LUCL7583BAJ-TR | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | CPC7583BATR vs LUCL7583BAJ-TR |
ATTL7583AAJ/BAJ | Telecom Circuit, PDSO28, | LSI Corporation | CPC7583BATR vs ATTL7583AAJ/BAJ |
ATTL7583BAJ | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | CPC7583BATR vs ATTL7583BAJ |
ATTL7583BAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | CPC7583BATR vs ATTL7583BAJ-DT |
ATTL7583BAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | CPC7583BATR vs ATTL7583BAJ-DT |
LUCL7583BAJ-TR | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | CPC7583BATR vs LUCL7583BAJ-TR |
ATTL7583DAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | CPC7583BATR vs ATTL7583DAJ-DT |
LE75183BSC8 | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOIC-28 | Legerity | CPC7583BATR vs LE75183BSC8 |
LUCL7583AAJ-TR | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | CPC7583BATR vs LUCL7583AAJ-TR |