Part Details for CPCF071K200JE66 by Vishay Intertechnologies
Overview of CPCF071K200JE66 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCF071K200JE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCF071K200JE66
|
Avnet Americas | Resistor, 1.2 kOhm, ± 5%, 7 W, Radial Leaded, Metal Oxide, High Power - Bulk (Alt: CPCF071K200JE66) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.2835 / $2.0580 | Buy Now |
DISTI #
CPCF071K200JE66
|
Avnet Americas | Resistor, 1.2 kOhm, ± 5%, 7 W, Radial Leaded, Metal Oxide, High Power - Bulk (Alt: CPCF071K200JE66) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.2835 / $2.0580 | Buy Now |
Part Details for CPCF071K200JE66
CPCF071K200JE66 CAD Models
CPCF071K200JE66 Part Data Attributes:
|
CPCF071K200JE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCF071K200JE66
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 7W, 1200ohm, 91.6515V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 91.6515 V |