Part Details for CPCF0724K00KE66 by Vishay Intertechnologies
Overview of CPCF0724K00KE66 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCF0724K00KE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCF0724K00KE66
|
Avnet Americas | Resistor, 24 kOhm, ± 10%, 7 W, Radial Leaded, Metal Oxide, High Power - Bulk (Alt: CPCF0724K00KE66) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.2835 / $2.0580 | Buy Now |
DISTI #
CPCF0724K00KE66
|
Avnet Americas | Resistor, 24 kOhm, ± 10%, 7 W, Radial Leaded, Metal Oxide, High Power - Bulk (Alt: CPCF0724K00KE66) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.2835 / $2.0580 | Buy Now |