Part Details for CPCP031R000FB31 by Vishay Intertechnologies
Overview of CPCP031R000FB31 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP031R000FB31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP031R000FB31
|
Avnet Americas | Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPCP031R000FB31) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7550 / $3.5672 | Buy Now |
DISTI #
71-CPCP031R000FB31
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-3 1 1% B31 RoHS: Not Compliant | 0 |
|
$2.4300 / $2.5800 | Order Now |