Part Details for CPCP032R200JB32 by Vishay Dale
Overview of CPCP032R200JB32 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP032R200JB32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 2.2OHM, 2.57V, 5% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 372 |
|
$1.2500 / $2.5000 | Buy Now |