-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.87V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8307
|
Newark | Cpcp-10 1.5 5% E32 E3 Rohs Compliant: Yes |Vishay CPCP101R500JE32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $83.5000 | Buy Now |
DISTI #
CPCP101R500JE32
|
Avnet Americas | CPCP-10 1.5 5% E32 E3 - Bulk (Alt: CPCP101R500JE32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3490 / $17.1500 | Buy Now |
DISTI #
71-CPCP101R500JE32
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-10 1.5 5% E32 e3 RoHS: Compliant | 0 |
|
$2.1700 / $2.4100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPCP101R500JE32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCP101R500JE32
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 3.87V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 34.85 mm | |
Package Length | 16.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12.32 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.87 V |
This table gives cross-reference parts and alternative options found for CPCP101R500JE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP101R500JE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCP101R500JE32 | RESISTOR, WIRE WOUND, 10 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPCP101R500JE32 vs CPCP101R500JE32 |
CPCP101R500JJ01 | RESISTOR, WIRE WOUND, 10 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | CPCP101R500JE32 vs CPCP101R500JJ01 |