Part Details for CPCP101R600JE01 by Vishay Intertechnologies
Overview of CPCP101R600JE01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP101R600JE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP101R600JE01
|
Avnet Americas | Resistor Wirewound Power 1.6 Ohm 5% 10W ±50ppm/°C Ceramic Radial Skin Pack - Bulk (Alt: CPCP101R600JE01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4840 / $83.5000 | Buy Now |
DISTI #
71-CPCP101R600JE01
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-10 1.6 5% E01 e3 RoHS: Compliant | 0 |
|
$2.3000 / $2.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$62.5000 | Buy Now |
Part Details for CPCP101R600JE01
CPCP101R600JE01 CAD Models
CPCP101R600JE01 Part Data Attributes
|
CPCP101R600JE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCP101R600JE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1.6ohm, 4V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 34.85 mm | |
Package Length | 16.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12.32 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4 V |
Alternate Parts for CPCP101R600JE01
This table gives cross-reference parts and alternative options found for CPCP101R600JE01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP101R600JE01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCP101R600JE32 | Fixed Resistor, Wire Wound, 10W, 1.6ohm, 4V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCP101R600JE01 vs CPCP101R600JE32 |
CPCP101R600JE32 | RESISTOR, WIRE WOUND, 10 W, 5 %, 50 ppm, 1.6 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPCP101R600JE01 vs CPCP101R600JE32 |