Part Details for CPCP103K000JB31 by Vishay Intertechnologies
Overview of CPCP103K000JB31 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP103K000JB31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP103K000JB31
|
Avnet Americas | Res Wirewound 3K Ohm 5% 10W ±20ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPCP103K000JB31) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8215 / $4.4933 | Buy Now |
DISTI #
71-CPCP10-3K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 3Kohms 5% Non Standard RoHS: Not Compliant | 49 |
|
$3.0300 / $5.4800 | Buy Now |