-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 62ohm, 24.8998V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP1062R00JE321
|
Avnet Americas | Res Wirewound 62Ohm 5% 10W ±20ppm/°C Ceramic Radial Bulk - Bulk (Alt: CPCP1062R00JE321) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6980 / $17.1500 | Buy Now |
DISTI #
71-CPCP1062R00JE321
|
Mouser Electronics | Wirewound Resistors - Through Hole 62 ohms 5% 10watts | 57 |
|
$4.3900 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPCP1062R00JE321
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCP1062R00JE321
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 62ohm, 24.8998V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.914 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.32 mm | |
Package Length | 34.85 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 16.08 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 24.8998 V |
This table gives cross-reference parts and alternative options found for CPCP1062R00JE321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP1062R00JE321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCP1062R00JB321 | RES,RADIAL,METAL ALLOY,62 OHMS,5% +/-TOL,-20,20PPM TC,6349 CASE | Vishay Dale | CPCP1062R00JE321 vs CPCP1062R00JB321 |
CPCP1062R00JJ011 | Fixed Resistor, Wire Wound, 10W, 62ohm, 24.8998V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCP1062R00JE321 vs CPCP1062R00JJ011 |
CPCP1062R00JB321 | Fixed Resistor, Wire Wound, 10W, 62ohm, 24.8998V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCP1062R00JE321 vs CPCP1062R00JB321 |
CPCP1062R00JE321 | RES,RADIAL,METAL ALLOY,62 OHMS,5% +/-TOL,-20,20PPM TC,6349 CASE | Vishay Dale | CPCP1062R00JE321 vs CPCP1062R00JE321 |