Part Details for CPD24-CMR1F-06M-CT by Central Semiconductor Corp
Overview of CPD24-CMR1F-06M-CT by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CPD24-CMR1F-06M-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPD24-CMR1F-06M-CT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DIE 1=400 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CPD24-CMR1F-06M-CT
|
Avnet Americas | Silicon Fast Recovery Rectifier 600V 30A Die Surface Mount Tray - Waffle Pack (Alt: CPD24-CMR1F-06M-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CPD24-CMR1F-06M-CT
|
Avnet Americas | Silicon Fast Recovery Rectifier 600V 30A Die Surface Mount Tray - Waffle Pack (Alt: CPD24-CMR1F-06M-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CPD24-CMR1F-06M-CT
CPD24-CMR1F-06M-CT CAD Models
CPD24-CMR1F-06M-CT Part Data Attributes:
|
CPD24-CMR1F-06M-CT
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPD24-CMR1F-06M-CT
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |