Part Details for CPD250-4530AG by Bel Power Solutions
Overview of CPD250-4530AG by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPD250-4530AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPD250-4530AG-ND
|
DigiKey | DC/DC CNVRTR 5V 3.3V +/-12V 422W Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$413.2920 | Buy Now |
DISTI #
784-CPD250-4530AG
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$413.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$432.2100 / $1,268.5200 | Buy Now |
DISTI #
000000000006358758
|
Sager | Isolated DC/DC Converters - Rack Mount POWER SUPPLY | 0 |
|
Buy Now |
Part Details for CPD250-4530AG
CPD250-4530AG CAD Models
CPD250-4530AG Part Data Attributes
|
CPD250-4530AG
Bel Power Solutions
Buy Now
|
Compare Parts:
CPD250-4530AG
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |