Part Details for CPD48V-CBAT54-CM by Central Semiconductor Corp
Overview of CPD48V-CBAT54-CM by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CPD48V-CBAT54-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPD48V-CBAT54-CM
|
Avnet Americas | - Waffle Pack (Alt: CPD48V-CBAT54-CM) Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CPD48V-CBAT54-CM
|
Avnet Americas | - Waffle Pack (Alt: CPD48V-CBAT54-CM) Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CPD48V-CBAT54-CM
|
Avnet Americas | - Waffle Pack (Alt: CPD48V-CBAT54-CM) Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CPD48V-CBAT54-CM
CPD48V-CBAT54-CM CAD Models
CPD48V-CBAT54-CM Part Data Attributes
|
CPD48V-CBAT54-CM
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPD48V-CBAT54-CM
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |