Part Details for CPDH5V0U-HF by Comchip Technology Corporation Ltd
Overview of CPDH5V0U-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDH5V0U-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDH5V0U-HF-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SOD523 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0483 / $0.0731 | Buy Now |
DISTI #
750-CPDH5V0U-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes VL:5V, IF:1mA RoHS: Compliant | 8241 |
|
$0.0480 / $0.4100 | Buy Now |
DISTI #
31586647
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 12Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 129000 |
|
$0.1793 / $0.2236 | Buy Now |
|
Karl Kruse GmbH & Co KG | 132000 |
|
RFQ | ||
|
NAC | ESD Suppressor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 129000 |
|
$0.0527 / $0.1308 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 129000 |
|
RFQ |
Part Details for CPDH5V0U-HF
CPDH5V0U-HF CAD Models
CPDH5V0U-HF Part Data Attributes
|
CPDH5V0U-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDH5V0U-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |