Part Details for CPDQ03C5V0AU-HF by Comchip Technology Corporation Ltd
Overview of CPDQ03C5V0AU-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQ03C5V0AU-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CPDQ03C5V0AU-HFCT-ND
|
DigiKey | DIODE ESD ARRAY 5VWM 60W 0402C-0 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4986 In Stock |
|
$0.0429 / $0.3600 | Buy Now |
DISTI #
750-CPDQ03C5V0AU-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE ESD ARRAY 5VWM 60W 0402C-03/SOT-883 RoHS: Compliant | 4785 |
|
$0.0420 / $0.3600 | Buy Now |
Part Details for CPDQ03C5V0AU-HF
CPDQ03C5V0AU-HF CAD Models
CPDQ03C5V0AU-HF Part Data Attributes:
|
CPDQ03C5V0AU-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQ03C5V0AU-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Unidirectional, 2 Element, Silicon, SOT-883, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-883, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 15 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PBCC-N3 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |