Part Details for CPE14-M1BH-5J-1/8 (ALTERNATE: 196939) by Festo
Overview of CPE14-M1BH-5J-1/8 (ALTERNATE: 196939) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPE14-M1BH-5J-1/8 (ALTERNATE: 196939)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71107320
|
RS | Solenoid Valve, 5/2-Way, Double Solenoid, 24VDC, G 1/8, 800 l/min, 2-8 bar | Festo CPE14-M1BH-5J-1/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$262.7600 | Buy Now |