Part Details for CPF-21110JT-1 by Vishay Intertechnologies
Overview of CPF-21110JT-1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF-21110JT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF2111R000JKB14
|
Avnet Americas | Res Metal Film 111 Ohm 5% 2W ±100ppm/°C Conformal AXL Thru-Hole - Bulk (Alt: CPF2111R000JKB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1728 / $0.3584 | Buy Now |