-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 820 OHM 0.1% 1/10W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8196
|
Newark | Cpf A 0805 820R 0.1% 25Ppm 5K Rl |Holsworthy Te Connectivity CPF-A-0805B820RE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1600 | Buy Now |
DISTI #
1712-CPF-A-0805B820RECT-ND
|
DigiKey | RES SMD 820 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4102 In Stock |
|
$0.0951 / $0.3700 | Buy Now |
DISTI #
279-CPF-A-0805B820RE
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 820R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0910 / $0.3700 | Order Now |
|
Onlinecomponents.com | CPF A 0805 820R 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0903 / $0.1135 | Buy Now |
DISTI #
33654524
|
Verical | Res Thin Film 0805 820 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1090 | Buy Now |
DISTI #
TE Connectivity CPF-A-0805B820RE
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 5000 |
|
Buy Now | |
|
Master Electronics | CPF A 0805 820R 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0903 / $0.1135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF-A-0805B820RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0805B820RE
TE Connectivity
RES SMD 820 OHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |