-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2607
|
Newark | Cpf 0603 11K 0.1% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603B11KE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1170 | Buy Now |
DISTI #
CPF0603B11KE-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 | Buy Now |
DISTI #
4-1614882-7
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1614882-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
279-CPF0603B11KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 11K 0.1% 25PPM 5K RL RoHS: Compliant | 2715 |
|
$0.0790 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 11 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.0969 | Buy Now |
DISTI #
4-1614882-7
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1614882-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
AMP4-1614882-7
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4-1614882-7
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 4-1614882-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3205672
|
Farnell | CPF 0603 11K 0.1% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.0879 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 11 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B11KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B11KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B11KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B11KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1102ATLQ | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B11KE vs WF06U1102ATLQ |
TC0325B1102TCE | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B11KE vs TC0325B1102TCE |
AR03APC3Y1102N | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B11KE vs AR03APC3Y1102N |
P0603E1102BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 11000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | CPF0603B11KE vs P0603E1102BN |
AS73F1JB1102B | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B11KE vs AS73F1JB1102B |
TC0325B1102T5E | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B11KE vs TC0325B1102T5E |
RN06A1102CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B11KE vs RN06A1102CT5-25 |
WF06U1102BVLQ | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B11KE vs WF06U1102BVLQ |
WF06U1102AALQ | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B11KE vs WF06U1102AALQ |
TC0325B1102ECE | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B11KE vs TC0325B1102ECE |