-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3910
|
Newark | Res, Thin Film, 120R, 0.1%, 0.063W, 0603, Resistance:120Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B120RE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1085 |
|
$0.2040 / $0.4160 | Buy Now |
DISTI #
22R0661
|
Newark | Res, 120R, 0.1%, 0.063W, 0603, Thin Film, Resistance:120Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B120RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
A103036CT-ND
|
DigiKey | RES SMD 120 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4089 In Stock |
|
$0.1128 / $0.4100 | Buy Now |
DISTI #
279-CPF0603B120RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 120R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1040 / $0.3900 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 120 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
3-1676481-3
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 3-1676481-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1697363
|
element14 Asia-Pacific | RES, 120R, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1085 |
|
$0.1265 / $0.6628 | Buy Now |
DISTI #
1697363RL
|
element14 Asia-Pacific | RES, 120R, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1085 |
|
$0.1265 / $0.2398 | Buy Now |
DISTI #
1697363
|
Farnell | RES, 120R, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 1085 |
|
$0.1206 / $0.3517 | Buy Now |
DISTI #
1697363RL
|
Farnell | RES, 120R, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 1085 |
|
$0.1206 / $0.2286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B120RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B120RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B120RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B120RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC3Y1200N | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B120RE1 vs AR03BTRC3Y1200N |
RN06A1200CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B120RE1 vs RN06A1200CT1-25 |
AR0603120R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603B120RE1 vs AR0603120R+-0.05%TCR25 |
AR03BPC3X1200N | Fixed Resistor, Thin Film, 0.1W, 120ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B120RE1 vs AR03BPC3X1200N |
CPF0603A120RE1 | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B120RE1 vs CPF0603A120RE1 |
WF06U1200BVLQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B120RE1 vs WF06U1200BVLQ |
AR03BPC3Y1200 | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B120RE1 vs AR03BPC3Y1200 |
WF06U1200AVLQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B120RE1 vs WF06U1200AVLQ |
SF06U1200BTLQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B120RE1 vs SF06U1200BTLQ |
WF06U1200ATLQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B120RE1 vs WF06U1200ATLQ |