-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R5914
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 169 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B169RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
1712-CPF0603B169RE1CT-ND
|
DigiKey | RES SMD 169 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1550 / $0.4200 | Buy Now |
DISTI #
8-1879222-7
|
Avnet Americas | SMD Chip Resistor, 169 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1879222-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0603B169RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 169R 0.1% 25PPM RoHS: Compliant | 1943 |
|
$0.1120 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 169 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
8-1879222-7
|
Avnet Americas | SMD Chip Resistor, 169 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1879222-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
8-1879222-7
|
Avnet Americas | SMD Chip Resistor, 169 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1879222-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
8-1879222-7
|
Avnet Abacus | SMD Chip Resistor, 169 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 8-1879222-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2330954
|
Farnell | RES, 169R, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1934 / $0.4043 | Buy Now |
DISTI #
2330954RL
|
Farnell | RES, 169R, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B169RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B169RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B169RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B169RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06A1690CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B169RE1 vs RN06A1690CT1-25 |
SF06U1690BALQ | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B169RE1 vs SF06U1690BALQ |
AR03BTRC3X1690 | Fixed Resistor, Thin Film, 0.1W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B169RE1 vs AR03BTRC3X1690 |
TC0325A1690TCE | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B169RE1 vs TC0325A1690TCE |
CAR0603169OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B169RE1 vs CAR0603169OHMS0.05%25PPM |
CAR0603169OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B169RE1 vs CAR0603169OHMS0.1%25PPM |
WF06U1690AALQ | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B169RE1 vs WF06U1690AALQ |
RN73F1JB1690B | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B169RE1 vs RN73F1JB1690B |
AR03APC3Y1690 | Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B169RE1 vs AR03APC3Y1690 |
AR03BPC3X1690 | Fixed Resistor, Thin Film, 0.1W, 169ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B169RE1 vs AR03BPC3X1690 |