-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 16.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0706
|
Newark | Cpf 0603 16R2 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0603B16R2E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
23R7383
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 16.2 Ohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B16R2E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
CPF0603B16R2E1-ND
|
DigiKey | RES SMD 16.2 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1284 | Buy Now |
DISTI #
9-1879221-5
|
Avnet Americas | SMD Chip Resistor, 16.2 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1879221-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0603B16R2E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 16R2 0.1% 25PPM | 0 |
|
$0.1190 / $0.3200 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 16.2 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
9-1879221-5
|
Avnet Americas | SMD Chip Resistor, 16.2 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1879221-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
9-1879221-5
|
Avnet Americas | SMD Chip Resistor, 16.2 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1879221-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
TE Connectivity CPF0603B16R2E1
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 0 |
|
Buy Now | |
DISTI #
9-1879221-5
|
Avnet Abacus | SMD Chip Resistor, 16.2 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 9-1879221-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B16R2E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B16R2E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 16.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B16R2E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B16R2E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060316.2OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B16R2E1 vs CAR060316.2OHMS0.05%25PPM |
CPF0603A16R2E1 | Fixed Resistor, Thin Film, 0.063W, 16.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B16R2E1 vs CPF0603A16R2E1 |
TC0325B162JECE | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B16R2E1 vs TC0325B162JECE |
RT0603B16R225PPM | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B16R2E1 vs RT0603B16R225PPM |
TC0325B162JE5E | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B16R2E1 vs TC0325B162JE5E |
RT0603A16R225PPM | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B16R2E1 vs RT0603A16R225PPM |
SF06U16R2ATLQ | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B16R2E1 vs SF06U16R2ATLQ |
AR03BPC3X16R2 | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B16R2E1 vs AR03BPC3X16R2 |
TC0325B162JT5E | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B16R2E1 vs TC0325B162JT5E |
RN73F1J16R2A | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B16R2E1 vs RN73F1J16R2A |