-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 470K OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1774
|
Newark | Res, 470K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:470Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B470KE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2435 |
|
$0.1260 / $0.1880 | Buy Now |
DISTI #
A119964CT-ND
|
DigiKey | RES SMD 470K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6307 In Stock |
|
$0.0828 / $0.3300 | Buy Now |
DISTI #
279-CPF0603B470KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 470K 0.1% 25PPM 5K RL RoHS: Compliant | 5716 |
|
$0.0790 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 470 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.0969 | Buy Now |
DISTI #
CPF0603B470KE
|
TME | Resistor: thin film, SMD, 0603, 470kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0956 | RFQ |
DISTI #
AMP9-1879225-9
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
9-1879225-9
|
Avnet Abacus | SMD Chip Resistor, 470 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 9-1879225-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992170
|
element14 Asia-Pacific | RES, 470K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2435 |
|
$0.0821 / $0.1915 | Buy Now |
DISTI #
2992170RL
|
element14 Asia-Pacific | RES, 470K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 2435 |
|
$0.0821 / $0.1279 | Buy Now |
DISTI #
2992170RL
|
Farnell | RES 470K 0.1% 0.063W 0603 PELC DELGADA RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 2435 |
|
$0.0808 / $0.1686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B470KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B470KE
TE Connectivity
RES SMD 470K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |