-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 510K OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7705
|
Newark | Cpf0603 510K 0.1 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B510KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4949 |
|
$0.0760 | Buy Now |
DISTI #
52AK7706
|
Newark | Cpf0603 510K 0.1 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B510KE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1600 | Buy Now |
DISTI #
01AH0346
|
Newark | Res, 510K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:510Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B510KE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1300 / $0.4900 | Buy Now |
DISTI #
A119965CT-ND
|
DigiKey | RES SMD 510K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
303625 In Stock |
|
$0.0798 / $0.2200 | Buy Now |
DISTI #
279-CPF0603B510KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 510K 0.1% 25PPM 5K RL RoHS: Compliant | 8358 |
|
$0.0790 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 510 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.0759 / $0.0782 | Buy Now |
DISTI #
63362094
|
Verical | Res Thin Film 0603 510K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 5000 Package Multiple: 5000 Date Code: 2224 | Americas - 5000 |
|
$0.1086 | Buy Now |
DISTI #
CPF0603B510KE
|
TME | Resistor: thin film, SMD, 0603, 510kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0956 | RFQ |
DISTI #
1879417-1
|
Avnet Abacus | SMD Chip Resistor, 510 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability (Alt: 1879417-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992172
|
element14 Asia-Pacific | RES, 510K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5370 |
|
$0.0828 / $0.1884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B510KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B510KE
TE Connectivity
RES SMD 510K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B510KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B510KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U5103AALQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B510KE vs WF06U5103AALQ |
SF06U5103AALQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B510KE vs SF06U5103AALQ |
WF06U5103BTLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B510KE vs WF06U5103BTLQ |
SF06U5103ATLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B510KE vs SF06U5103ATLQ |
RN73F1JTD5103B | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B510KE vs RN73F1JTD5103B |
WF06U5103ATLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B510KE vs WF06U5103ATLQ |
SF06U5103BTLQ | Fixed Resistor, Thin Film, 0.0625W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B510KE vs SF06U5103BTLQ |