-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 680K OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2954
|
Newark | Res, 680K, 0.1%, 0.063W, Thin Film, 0603 Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B680KE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8840 |
|
$0.1210 / $0.1820 | Buy Now |
DISTI #
A119968CT-ND
|
DigiKey | RES SMD 680K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22045 In Stock |
|
$0.0861 / $0.3300 | Buy Now |
DISTI #
1879417-4
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879417-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
279-CPF0603B680KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 680K 0.1% 25PPM 5K RL RoHS: Compliant | 8318 |
|
$0.0790 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 680 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.0699 / $0.0922 | Buy Now |
DISTI #
1879417-4
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879417-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
CPF0603B680KE
|
TME | Resistor: thin film, SMD, 0603, 680kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0956 | RFQ |
DISTI #
AMP1879417-4
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1879417-4
|
Avnet Abacus | SMD Chip Resistor, 680 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879417-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4062867
|
element14 Asia-Pacific | RES, 680K, 0.1%, 0.063W, THIN FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8840 |
|
$0.0843 / $0.1848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B680KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B680KE
TE Connectivity
RES SMD 680K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B680KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B680KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U6803ATLQ | Fixed Resistor, Thin Film, 0.0625W, 680000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B680KE vs WF06U6803ATLQ |
RN73F1JTD6803B | Fixed Resistor, Thin Film, 0.0625W, 680000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B680KE vs RN73F1JTD6803B |
SF06U6803ATLQ | Fixed Resistor, Thin Film, 0.0625W, 680000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B680KE vs SF06U6803ATLQ |
SF06U6803AALQ | Fixed Resistor, Thin Film, 0.0625W, 680000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B680KE vs SF06U6803AALQ |