-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 8.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6917
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 8.2 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity CPF0603B8R2E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 356 |
|
$0.2000 / $0.4160 | Buy Now |
DISTI #
23R4709
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 8.2 Ohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B8R2E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
A103135CT-ND
|
DigiKey | RES SMD 8.2 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2357 In Stock |
|
$0.1132 / $0.4300 | Buy Now |
DISTI #
279-CPF0603B8R2E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 8R2 0.1% 25PPM RoHS: Compliant | 2904 |
|
$0.1100 / $0.3600 | Buy Now |
DISTI #
V72:2272_17636370
|
Arrow Electronics | Res Thin Film 0603 8.2 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1643 Container: Cut Strips | Americas - 621 |
|
$0.0225 / $0.0576 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 8.2 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
8-1614882-9
|
Avnet Abacus | SMD Chip Resistor, 8.2 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 8-1614882-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2331409RL
|
element14 Asia-Pacific | RES, 8R2, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 356 |
|
$0.1492 / $0.2156 | Buy Now |
DISTI #
2331409
|
element14 Asia-Pacific | RES, 8R2, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 356 |
|
$0.1492 / $0.5804 | Buy Now |
DISTI #
2331409RL
|
Farnell | RES, 8R2, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 356 |
|
$0.0879 / $0.1519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B8R2E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B8R2E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 8.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B8R2E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B8R2E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U8R20ATLQ | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B8R2E1 vs WF06U8R20ATLQ |
RN73F1J8R20B | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B8R2E1 vs RN73F1J8R20B |
WF06U8R20BALQ | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B8R2E1 vs WF06U8R20BALQ |
RN73F1JTD8R20A | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B8R2E1 vs RN73F1JTD8R20A |
RN73F1J8R20A | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B8R2E1 vs RN73F1J8R20A |
WF06U8R20BTLQ | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B8R2E1 vs WF06U8R20BTLQ |
CPF0603A8R2E1 | Fixed Resistor, Thin Film, 0.063W, 8.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B8R2E1 vs CPF0603A8R2E1 |
WF06U8R20AVLQ | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B8R2E1 vs WF06U8R20AVLQ |
NTR06B8R20CTR1KF | Fixed Resistor, Thin Film, 0.063W, 8.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603B8R2E1 vs NTR06B8R20CTR1KF |
SF06U8R20BALQ | Fixed Resistor, Thin Film, 0.0625W, 8.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B8R2E1 vs SF06U8R20BALQ |