-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5019
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 35.7 Kohm, 63 Mw, 1%, 60 V |Neohm Te Connectivity CPF0603F35K7C1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
CPF0603F35K7C1-ND
|
DigiKey | RES SMD 35.7K OHM 1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0319 | Buy Now |
DISTI #
279-CPF0603F35K7C1
|
Mouser Electronics | Thin Film Resistors - SMD 35.7 Ohms 1% 50ppm .063 Watt 0603 RoHS: Compliant | 0 |
|
$0.0230 / $0.0260 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 35.7 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0139 / $0.0267 | Buy Now |
DISTI #
1-1879338-3
|
Avnet Abacus | SMD Chip Resistor, 35.7 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1-1879338-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 35.7 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0139 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F35K7C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F35K7C1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F35K7C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F35K7C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73G1JB3572F | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F35K7C1 vs AS73G1JB3572F |
AR060335K7+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603F35K7C1 vs AR060335K7+-1%TCR50 |
TC0350F3572E4E | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F35K7C1 vs TC0350F3572E4E |
AS73G1JT3572F | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F35K7C1 vs AS73G1JT3572F |
TC0350F3572ECE | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F35K7C1 vs TC0350F3572ECE |
RN06F3572CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603F35K7C1 vs RN06F3572CT1-50 |
RN73G1JTD3572F | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F35K7C1 vs RN73G1JTD3572F |
CAR060335.7KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | CPF0603F35K7C1 vs CAR060335.7KOHMS1%50PPM |
TC0350F3572E5E | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F35K7C1 vs TC0350F3572E5E |
RN73G1J3572F | Fixed Resistor, Thin Film, 0.0625W, 35700ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F35K7C1 vs RN73G1J3572F |