-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CPF0805F100KDTR-ND
|
DigiKey | CPF 0805 100K 1% 15PPM 5K RL Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0504 | Buy Now |
DISTI #
1-2176123-5
|
Avnet Americas | Resistor Thin Film 100kOhm 1% Surface Mount 0805 T/R - Tape and Reel (Alt: 1-2176123-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0372 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 100 Kohm (+/-) 1% - 1/10 W - 100V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0288 / $0.0429 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 100 Kohm (+/-) 1% - 1/10 W - 100V - TCR (+/-) 15ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0288 / $0.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805F100KD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805F100KD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805F100KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805F100KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805100KOHMS1%15PPM | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | CPF0805F100KD vs CAR0805100KOHMS1%15PPM |
CPF0805F100KD1 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805F100KD vs CPF0805F100KD1 |
RN73D2AB1003F | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805F100KD vs RN73D2AB1003F |